0533641871 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 16 223
Unit Price: € 1,80000
Datasheet
Image for 0533641871 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533641871

DigiKey Part Number
0533641871-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533641871
Description
CONN HDR 18POS SMD TIN
Customer Reference
Detailed Description
18 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533641871 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
18
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 7mm
Height Above Board
0.203" (5.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes