
0533581540 | |
|---|---|
DigiKey Part Number | 2266-533581540-23-ND |
Manufacturer | |
Manufacturer Product Number | 0533581540 |
Description | CONN ADAPT PLUG/PLUG 15POS 2MM |
Customer Reference | |
Detailed Description | 15 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533581540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 15 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |

