
0500978100 | |
|---|---|
DigiKey Part Number | WM20259-ND |
Manufacturer | |
Manufacturer Product Number | 0500978100 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500978100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |















