0495170900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 1 715
Unit Price: € 0,20000
Datasheet
Image for 0495170900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495170900

DigiKey Part Number
0495170900-ND
Manufacturer
Manufacturer Product Number
0495170900
Description
CONN RCPT HSG 9POS 3.96MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0495170900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes