0495170500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: € 0,17490
Datasheet
Image for 0495170500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495170500

DigiKey Part Number
0495170500-ND
Manufacturer
Manufacturer Product Number
0495170500
Description
CONN RCPT HSG 5POS 3.96MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0495170500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from WEC