0482026043 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: € 63,05000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 107,45009
Datasheet

Similar


NorComp Inc.
In Stock: 1 108
Unit Price: € 7,56000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: € 7,77000
Datasheet

Similar


NorComp Inc.
In Stock: 1
Unit Price: € 9,61000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 622
Unit Price: € 35,44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 159
Unit Price: € 12,38000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 537
Unit Price: € 19,60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 18,78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 494
Unit Price: € 10,23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 909
Unit Price: € 15,77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 607
Unit Price: € 12,49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 156
Unit Price: € 22,54000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 184
Unit Price: € 15,57000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0482026043

DigiKey Part Number
WM4075-ND
Manufacturer
Manufacturer Product Number
0482026043
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
0482026043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes