Image for 0479890112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0479890112

DigiKey Part Number
0479890112-ND
Manufacturer
Manufacturer Product Number
0479890112
Description
CONN SOCKET PGA 989POS GOLD
Customer Reference
Detailed Description
989 (35 x 36) Pos PGA Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
PGA
Number of Positions or Pins (Grid)
989 (35 x 36)
Pitch - Mating
0.039" (1.00mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.039" (1.00mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.