0475000000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 13 498
Unit Price: € 1,32000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 076
Unit Price: € 1,29000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 760
Unit Price: € 1,51000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,70000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 271
Unit Price: € 1,68000
Datasheet

Parametric Equivalent


Molex
In Stock: 10 911
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Molex
In Stock: 724
Unit Price: € 1,80000
Datasheet

Parametric Equivalent


Molex
In Stock: 7 495
Unit Price: € 1,20000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 537
Unit Price: € 1,80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 130
Unit Price: € 1,74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,89350
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 377
Unit Price: € 3,06000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: € 1,36102
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 191
Unit Price: € 1,14000
Datasheet
Image for 0475000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475000000

DigiKey Part Number
900-0475000000-ND
Manufacturer
Manufacturer Product Number
0475000000
Description
CONN RCPT TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes