
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Lock Pin | |
For Use With/Related Products | EDGELINE COEDGE 46720 | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |

