
0461130321 | |
|---|---|
DigiKey Part Number | 0461130321-ND |
Manufacturer | |
Manufacturer Product Number | 0461130321 |
Description | CONN RCPT LPHPOWER 32POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461130321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,84000 | € 3,84 |
| 10 | € 3,26500 | € 32,65 |
| 45 | € 2,93622 | € 132,13 |
| 90 | € 2,79600 | € 251,64 |
| 135 | € 2,71711 | € 366,81 |
| 270 | € 2,58744 | € 698,61 |
| 540 | € 2,46396 | € 1 330,54 |
| 1 035 | € 2,35353 | € 2 435,90 |
| 2 520 | € 2,21046 | € 5 570,36 |
| Unit Price without VAT: | € 3,84000 |
|---|---|
| Unit Price with VAT: | € 4,68480 |

