
0461130163 | |
|---|---|
DigiKey Part Number | 0461130163-ND |
Manufacturer | |
Manufacturer Product Number | 0461130163 |
Description | CONN RCPT LPHPOWER 16POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461130163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 765 | € 3,72817 | € 2 852,05 |
| Unit Price without VAT: | € 3,72817 |
|---|---|
| Unit Price with VAT: | € 4,54837 |

