



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,79300 | € 7,93 |
| 30 | € 0,69933 | € 20,98 |
| 50 | € 0,66180 | € 33,09 |
| 100 | € 0,61560 | € 61,56 |
| 250 | € 0,56288 | € 140,72 |
| 500 | € 0,52838 | € 264,19 |
| 1 000 | € 0,49798 | € 497,98 |
| 2 500 | € 0,46328 | € 1 158,20 |
| 5 000 | € 0,44064 | € 2 203,20 |
| Unit Price without VAT: | € 0,79300 |
|---|---|
| Unit Price with VAT: | € 0,96746 |











