



0441930003 | |
|---|---|
DigiKey Part Number | WM3271TR-ND - Tape & Reel (TR) WM3271CT-ND - Cut Tape (CT) WM3271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441930003 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0441930003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,91700 | € 29,17 |
| 25 | € 2,73480 | € 68,37 |
| 50 | € 2,60400 | € 130,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,68593 | € 402,89 |
| 300 | € 2,55773 | € 767,32 |
| 450 | € 2,48560 | € 1 118,52 |
| 750 | € 2,39767 | € 1 798,25 |
| 1 050 | € 2,34147 | € 2 458,54 |
| 1 500 | € 2,28332 | € 3 424,98 |
| 3 750 | € 2,14055 | € 8 027,06 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,18460 |











