Jack Modular Connector 6p6c, 8p8c 90° Angle (Right) Unshielded Cat4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438410103

DigiKey Part Number
900-0438410103-ND
Manufacturer
Manufacturer Product Number
0438410103
Description
DUAL SMT MODJACK 8/8 RA FTNAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c, 8p8c 90° Angle (Right) Unshielded Cat4
Datasheet
 Datasheet
EDA/CAD Models
0438410103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c, 8p8c
Number of Ports
2
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat4
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
900€ 2,18488€ 1 966,39
Unit Price without VAT:€ 2,18488
Unit Price with VAT:€ 2,66555