



0436400210 | |
|---|---|
DigiKey Part Number | 0436400210-ND |
Manufacturer | |
Manufacturer Product Number | 0436400210 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,14190 | € 2 128,50 |
| Unit Price without VAT: | € 0,14190 |
|---|---|
| Unit Price with VAT: | € 0,17312 |


