Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-10-S0

DigiKey Part Number
0430310001-10-S0-ND
Manufacturer
Manufacturer Product Number
0430310001-10-S0
Description
10" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,80200€ 8,02
30€ 0,70733€ 21,22
50€ 0,66920€ 33,46
100€ 0,62270€ 62,27
250€ 0,56940€ 142,35
500€ 0,53456€ 267,28
1 000€ 0,50384€ 503,84
2 500€ 0,46878€ 1 171,95
5 000€ 0,44591€ 2 229,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,80200
Unit Price with VAT:€ 0,97844
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: € 0,80200
10" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: € 0,80200
10" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: € 0,80200
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: € 0,80200
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: € 0,80200
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: € 0,63200
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: € 0,65400
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: € 0,67600
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: € 0,69700
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: € 0,71800
Assembly Component