
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,30800 | € 13,08 |
| 30 | € 1,21033 | € 36,31 |
| 50 | € 1,16740 | € 58,37 |
| 100 | € 1,11160 | € 111,16 |
| 250 | € 1,04192 | € 260,48 |
| 500 | € 0,99216 | € 496,08 |
| 1 000 | € 0,94480 | € 944,80 |
| 2 500 | € 0,88568 | € 2 214,20 |
| 5 000 | € 0,84344 | € 4 217,20 |
| Unit Price without VAT: | € 1,30800 |
|---|---|
| Unit Price with VAT: | € 1,59576 |

