Orange 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-10-A2-D

DigiKey Part Number
0430300003-10-A2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-10-A2-D
Description
10" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 1,42900€ 14,29
30€ 1,26700€ 38,01
50€ 1,20200€ 60,10
100€ 1,12250€ 112,25
250€ 1,03180€ 257,95
500€ 0,97254€ 486,27
1 000€ 0,92033€ 920,33
2 500€ 0,86076€ 2 151,90
5 000€ 0,82193€ 4 109,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,42900
Unit Price with VAT:€ 1,74338
Alternate Color
10" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: € 1,42900
10" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: € 1,42900
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: € 1,42900
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: € 1,42900
10" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: € 1,42900
Alternate Length
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: € 1,30600
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: € 1,32200
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: € 1,33700
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: € 1,35200
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: € 1,36700
Assembly Component