



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,81300 | € 8,13 |
| 30 | € 0,71667 | € 21,50 |
| 50 | € 0,67800 | € 33,90 |
| 100 | € 0,63090 | € 63,09 |
| 250 | € 0,57700 | € 144,25 |
| 500 | € 0,54170 | € 270,85 |
| 1 000 | € 0,51063 | € 510,63 |
| 2 500 | € 0,47515 | € 1 187,88 |
| 5 000 | € 0,45201 | € 2 260,05 |
| Unit Price without VAT: | € 0,81300 |
|---|---|
| Unit Price with VAT: | € 0,99186 |











