



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,66200 | € 6,62 |
| 30 | € 0,58233 | € 17,47 |
| 50 | € 0,55060 | € 27,53 |
| 100 | € 0,51160 | € 51,16 |
| 250 | € 0,46700 | € 116,75 |
| 500 | € 0,43784 | € 218,92 |
| 1 000 | € 0,41212 | € 412,12 |
| 2 500 | € 0,38276 | € 956,90 |
| 5 000 | € 0,36361 | € 1 818,05 |
| Unit Price without VAT: | € 0,66200 |
|---|---|
| Unit Price with VAT: | € 0,80764 |











