



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,17500 | € 11,75 |
| 30 | € 1,04000 | € 31,20 |
| 50 | € 0,98560 | € 49,28 |
| 100 | € 0,91930 | € 91,93 |
| 250 | € 0,84356 | € 210,89 |
| 500 | € 0,79402 | € 397,01 |
| 1 000 | € 0,75039 | € 750,39 |
| 2 500 | € 0,70058 | € 1 751,45 |
| 5 000 | € 0,66812 | € 3 340,60 |
| Unit Price without VAT: | € 1,17500 |
|---|---|
| Unit Price with VAT: | € 1,43350 |











