
0395933015 | |
|---|---|
DigiKey Part Number | 0395933015-ND |
Manufacturer | |
Manufacturer Product Number | 0395933015 |
Description | TERM BLK 15P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395933015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,13000 | € 6,13 |
| 10 | € 4,34400 | € 43,44 |
| 25 | € 3,82200 | € 95,55 |
| 50 | € 3,50120 | € 175,06 |
| 100 | € 3,23910 | € 323,91 |
| 384 | € 2,86953 | € 1 101,90 |
| 768 | € 2,73591 | € 2 101,18 |
| 1 152 | € 2,67177 | € 3 077,88 |
| Unit Price without VAT: | € 6,13000 |
|---|---|
| Unit Price with VAT: | € 7,47860 |

