0395447016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: € 5,12340
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: € 5,12340
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 1,10537
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 228
Unit Price: € 3,61000
Datasheet
Image for 0395447016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395447016

DigiKey Part Number
0395447016-ND
Manufacturer
Manufacturer Product Number
0395447016
Description
TERM BLK 16P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395447016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Positions Stamped
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
576€ 2,90259€ 1 671,89
Unit Price without VAT:€ 2,90259
Unit Price with VAT:€ 3,54116