
0391002003 | |
|---|---|
DigiKey Part Number | WM20069-ND |
Manufacturer | |
Manufacturer Product Number | 0391002003 |
Description | CONN TERM STRIP 3CIRC 0.394" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
EDA/CAD Models | 0391002003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,27500 | € 12,75 |
| 25 | € 1,11200 | € 27,80 |
| 50 | € 1,00660 | € 50,33 |
| 100 | € 0,91770 | € 91,77 |
| 250 | € 0,82364 | € 205,91 |
| 500 | € 0,76812 | € 384,06 |
| 1 000 | € 0,72392 | € 723,92 |
| 5 000 | € 0,65452 | € 3 272,60 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

