11 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391001811

DigiKey Part Number
WM16156-ND
Manufacturer
Manufacturer Product Number
0391001811
Description
CONN TERM STRIP 11CIRC 0.315"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391001811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
11
Number of Wire Entries
22
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,09000€ 5,09
10€ 3,61500€ 36,15
25€ 3,17320€ 79,33
50€ 2,90100€ 145,05
100€ 2,67740€ 267,74
250€ 2,44688€ 611,72
500€ 2,31364€ 1 156,82
1 000€ 2,20899€ 2 208,99
Manufacturers Standard Package
Unit Price without VAT:€ 5,09000
Unit Price with VAT:€ 6,20980