Image for 0387236608 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387236608

DigiKey Part Number
0387236608-ND
Manufacturer
Manufacturer Product Number
0387236608
Description
JUMPER BARRIER BLK 8POS SPADE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Barrier Block
Number of Positions
8
Pitch
0.375" (9.53mm)
Style
Around Barrier, Spade
For Use With/Related Products
Terminal Blocks
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€ 0,78889€ 7 888,90
Unit Price without VAT:€ 0,78889
Unit Price with VAT:€ 0,96245