Position Barrier Block Jumper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021735

DigiKey Part Number
0380021735-ND
Manufacturer
Manufacturer Product Number
0380021735
Description
JUMPER 12MM 3 CIRCUIT
Customer Reference
Detailed Description
Position Barrier Block Jumper
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Pitch
-
Style
-
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,78000€ 1,78
10€ 1,50800€ 15,08
25€ 1,41400€ 35,35
50€ 1,34620€ 67,31
100€ 1,28180€ 128,18
300€ 1,18620€ 355,86
500€ 1,14420€ 572,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,78000
Unit Price with VAT:€ 2,17160