
0380021734 | |
|---|---|
DigiKey Part Number | 0380021734-ND |
Manufacturer | |
Manufacturer Product Number | 0380021734 |
Description | JUMPER 12MM 2 CIRCUIT |
Customer Reference | |
Detailed Description | Position Barrier Block Jumper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barrier Block | |
Pitch | - | |
Style | - | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,84700 | € 18,47 |
| 25 | € 1,73120 | € 43,28 |
| 50 | € 1,64860 | € 82,43 |
| 100 | € 1,56970 | € 156,97 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

