0340620045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 679
Unit Price: € 1,00000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 520
Unit Price: € 1,32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,28629
Datasheet

Parametric Equivalent


Molex
In Stock: 1 761
Unit Price: € 0,95000
Datasheet

Parametric Equivalent


Molex
In Stock: 5 591
Unit Price: € 1,40000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 587
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


Molex
In Stock: 486
Unit Price: € 1,15000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 800
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 769
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 799
Unit Price: € 0,68000
Datasheet

Parametric Equivalent


Molex
In Stock: 121
Unit Price: € 1,34000
Datasheet
Image for 0340620045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0340620045

DigiKey Part Number
0340620045-ND
Manufacturer
Manufacturer Product Number
0340620045
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 600€ 0,56809€ 2 045,12
Unit Price without VAT:€ 0,56809
Unit Price with VAT:€ 0,69307