0334720806 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2 392
Unit Price: € 1,70000
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0334720806

DigiKey Part Number
WM4316-ND
Manufacturer
Manufacturer Product Number
0334720806
Description
CONN RCPT HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334720806 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes