0334720407 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 30 708
Unit Price: € 1,05000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 408
Unit Price: € 1,36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,55530
Datasheet

Parametric Equivalent


Molex
In Stock: 956
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 358
Unit Price: € 2,19000
Datasheet

Parametric Equivalent


Molex
In Stock: 980
Unit Price: € 1,98000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 177
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 107
Unit Price: € 0,92000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 555
Unit Price: € 1,64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,26411
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0334720407

DigiKey Part Number
0334720407-ND
Manufacturer
Manufacturer Product Number
0334720407
Description
CONN RCPT HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes