




0304901002 | |
|---|---|
DigiKey Part Number | WM14276TR-ND - Tape & Reel (TR) WM14276CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0304901002 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,53200 | € 5,32 |
| 25 | € 0,49840 | € 12,46 |
| 50 | € 0,47480 | € 23,74 |
| 100 | € 0,45210 | € 45,21 |
| 250 | € 0,42368 | € 105,92 |
| 500 | € 0,40344 | € 201,72 |
| 1 000 | € 0,38418 | € 384,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,43239 | € 1 729,56 |
| 8 000 | € 0,41177 | € 3 294,16 |
| 12 000 | € 0,40016 | € 4 801,92 |
| 20 000 | € 0,38601 | € 7 720,20 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |























