0210390439 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 5,28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,97184
Datasheet

Parametric Equivalent


Molex
In Stock: 909
Unit Price: € 2,72000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,14960
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,14901
Datasheet

Parametric Equivalent


GCT
In Stock: 483
Unit Price: € 0,85000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: € 0,59812
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)

0210390439

DigiKey Part Number
900-0210390439-ND
Manufacturer
Manufacturer Product Number
0210390439
Description
CABLE FFC/FPC 26POS 1MM 10"
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 26POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 26POS 1MM 6"
In-Stock: 0
Unit Price: € 2,29000