0210390299 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 17
Unit Price: € 4,04000
Datasheet

Parametric Equivalent


Molex
In Stock: 6 576
Unit Price: € 1,92000
Datasheet

Parametric Equivalent


Molex
In Stock: 792
Unit Price: € 2,13000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,13000
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)

0210390299

DigiKey Part Number
900-0210390299-ND
Manufacturer
Manufacturer Product Number
0210390299
Description
CABLE FFC/FPC 14POS 1MM 6"
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 14POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 1MM 3"
In-Stock: 0
Unit Price: € 1,87000
CABLE FFC/FPC 14POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 1MM 8"
In-Stock: 0
Unit Price: