
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.107" (2.72mm) Dia | |
Length - Pin | 0.350" (8.89mm) | |
Length - Overall | 1.240" (31.50mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.220" (5.59mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.681" (17.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35084 | € 701,68 |
| Unit Price without VAT: | € 0,35084 |
|---|---|
| Unit Price with VAT: | € 0,42802 |




