


0192110006 | |
|---|---|
DigiKey Part Number | 0192110006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192110006 |
Description | CONN WIRE PIN TERM 14-16AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Krimptite Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin Diameter | 0.078" (1.98mm) | |
Length - Pin | 0.370" (9.40mm) | |
Length - Overall | 0.700" (17.78mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.081" (2.06mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.081" (2.06mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,12646 | € 948,45 |
| Unit Price without VAT: | € 0,12646 |
|---|---|
| Unit Price with VAT: | € 0,15428 |



