


0192040017 | |
|---|---|
DigiKey Part Number | WM6174-ND |
Manufacturer | |
Manufacturer Product Number | 0192040017 |
Description | CONN 4 WAY SPLICE 14-16AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal 4 Way Splice Connector Crimp 14-16 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0192040017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | 4 Way Splice | |
Number of Wire Entries | 4 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Partial Insulation | |
Features | - | |
Color | Natural | |
Base Product Number |






