Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640532

DigiKey Part Number
0191640532-ND
Manufacturer
Manufacturer Product Number
0191640532
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Blue
Contact Finish
-
Contact Material
-
Insulation Diameter
0.235" (5.97mm)
Material - Insulation
NiAc
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,43250€ 865,00
Unit Price without VAT:€ 0,43250
Unit Price with VAT:€ 0,52765

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC