




0191270044 | |
|---|---|
DigiKey Part Number | WM6996TR-ND - Tape & Reel (TR) WM6996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270044 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270044 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.165" (4.19mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.209" (5.31mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,38600 | € 3,86 |
| 25 | € 0,36240 | € 9,06 |
| 50 | € 0,34480 | € 17,24 |
| 100 | € 0,32820 | € 32,82 |
| 250 | € 0,30764 | € 76,91 |
| 500 | € 0,29294 | € 146,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,38982 | € 584,73 |
| 3 000 | € 0,37121 | € 1 113,63 |
| 4 500 | € 0,36074 | € 1 623,33 |
| 7 500 | € 0,34798 | € 2 609,85 |
| 10 500 | € 0,33982 | € 3 568,11 |
| 15 000 | € 0,33138 | € 4 970,70 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |



