Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex RF Connectors | Digi-Key Daily

0191270042

DigiKey Part Number
23-0191270042-ND
Manufacturer
Manufacturer Product Number
0191270042
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191270042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.301" (7.65mm)
Length - Overall
0.810" (20.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.165" (4.19mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.209" (5.31mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,32600€ 3,26
25€ 0,30520€ 7,63
50€ 0,29080€ 14,54
100€ 0,27680€ 27,68
250€ 0,25940€ 64,85
500€ 0,24700€ 123,50
1 000€ 0,23519€ 235,19
2 500€ 0,22046€ 551,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580