Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.410" (10.41mm) | |
Length - Overall | 1.191" (30.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22767 | € 455,34 |
| Unit Price without VAT: | € 0,22767 |
|---|---|
| Unit Price with VAT: | € 0,27776 |








