0190720070 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 608
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 882
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Molex
In Stock: 6 782
Unit Price: € 0,28000
Datasheet

Parametric Equivalent


Molex
In Stock: 19 127
Unit Price: € 0,43000
Datasheet

Parametric Equivalent


Molex
In Stock: 8 030
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 210
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Molex
In Stock: 7 425
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,20733
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,13064
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,65049
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23 329
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 321
Unit Price: € 1,11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: € 0,50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 518
Unit Price: € 0,38000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190720070

DigiKey Part Number
0190720070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190720070
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.840" (21.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes