Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190720051 | |
|---|---|
DigiKey Part Number | WM13730-ND |
Manufacturer | |
Manufacturer Product Number | 0190720051 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190720051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.534" (13.56mm) | |
Length - Overall | 1.231" (31.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | - | |
Base Product Number |













