0190720034 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Molex
In Stock: 297
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,36851
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,62894
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 725
Unit Price: € 3,74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,90321
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 780
Unit Price: € 2,08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 077
Unit Price: € 7,40000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190720034

DigiKey Part Number
0190720034-ND
Manufacturer
Manufacturer Product Number
0190720034
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.254" (6.45mm)
Length - Overall
0.755" (19.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes