0190720016 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 676
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,09624
Datasheet

Parametric Equivalent


Molex
In Stock: 520
Unit Price: € 0,40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 371
Unit Price: € 9,82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 228
Unit Price: € 5,31000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: € 0,04445

Parametric Equivalent


3M
In Stock: 784
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


3M
In Stock: 21 767
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 448
Unit Price: € 0,23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 283
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,68579
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 1,88053
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 979
Unit Price: € 1,07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 105
Unit Price: € 1,05000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190720016

DigiKey Part Number
WM22945-ND
Manufacturer
Manufacturer Product Number
0190720016
Description
CONN RING CIRC 18-22AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.814" (20.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes