0190690051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,09692
Datasheet

Parametric Equivalent


Molex
In Stock: 4 642
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,07601
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,12901
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,19786
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 1,03769
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 605
Unit Price: € 0,55000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690051

DigiKey Part Number
0190690051-ND
Manufacturer
Manufacturer Product Number
0190690051
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.544" (13.82mm)
Length - Overall
1.034" (26.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,14159€ 566,36
Unit Price without VAT:€ 0,14159
Unit Price with VAT:€ 0,17274