0190670328 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 597
Unit Price: € 1,49000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670328

DigiKey Part Number
0190670328-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190670328
Description
CONN RING CIRC 8AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670328 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.810" (20.57mm)
Length - Overall
1.811" (46.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.350" (8.89mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types