0190540117 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 608
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 040
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 857
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Molex
In Stock: 6 782
Unit Price: € 0,27000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 210
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Molex
In Stock: 7 425
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,20475
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,12901
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,64241
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 321
Unit Price: € 1,10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: € 0,49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 488
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 066
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 775
Unit Price: € 0,80000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540117

DigiKey Part Number
0190540117-ND
Manufacturer
Manufacturer Product Number
0190540117
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
0.971" (24.66mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,13186€ 527,44
Unit Price without VAT:€ 0,13186
Unit Price with VAT:€ 0,16087