
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Color | Gray | |
Size / Dimension | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,02000 | € 11,02 |
| Unit Price without VAT: | € 11,02000 |
|---|---|
| Unit Price with VAT: | € 13,44440 |

