
0173310445 | |
|---|---|
DigiKey Part Number | 900-0173310445-ND |
Manufacturer | |
Manufacturer Product Number | 0173310445 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 3,28200 | € 32,82 |
| 25 | € 3,07680 | € 76,92 |
| 50 | € 2,92980 | € 146,49 |
| 100 | € 2,79000 | € 279,00 |
| 250 | € 2,61528 | € 653,82 |
| 500 | € 2,49048 | € 1 245,24 |
| 1 000 | € 2,37168 | € 2 371,68 |
| 2 500 | € 2,22336 | € 5 558,40 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,70920 |

